- RS Stock No.:
- 824-7137
- Mfr. Part No.:
- IES-ABB-ETHERNET-01
- Manufacturer:
- Intelligent Display Solutions
Discontinued product
- RS Stock No.:
- 824-7137
- Mfr. Part No.:
- IES-ABB-ETHERNET-01
- Manufacturer:
- Intelligent Display Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IES LCD Micro Ethernet Interface Module
The IES-ABB-ETHERNET-01, from Intelligent Embedded Solutions, is an Ethernet interface module for alpha LCD panels. It enables the user to easily connect any Ethernet (10Base-T) network to a range of LCD modules using a CAT5 cable.
The IES-ABB-ETHERNET-01 consists of an integrated web server which provides HTML pages. This enables real-time messages to be displayed, the adjustment of backlight brightness and the ability to program 40 LCD screens (20x4). The LCD displays can be manually triggered over SNMP or individually controlled. These factors allow the user to gain standard LCD control within their application, quickly and efficiently.
Suitable LCD modules include 16x2, 20x2, 40x2 or 20x4 character lines.
The IES-ABB-ETHERNET-01 consists of an integrated web server which provides HTML pages. This enables real-time messages to be displayed, the adjustment of backlight brightness and the ability to program 40 LCD screens (20x4). The LCD displays can be manually triggered over SNMP or individually controlled. These factors allow the user to gain standard LCD control within their application, quickly and efficiently.
Suitable LCD modules include 16x2, 20x2, 40x2 or 20x4 character lines.
Features of the IES-ABB-ETHERNET-01 module:
Compact module: 59 x 35 mm
Piggy-back onto LCD module
Integrated web server HTML pages and SNMP registers
Store and replay up to 40 20x4 LCD screens
LCD contrast variable: on-board control
Low power operation: 7.15V supply
On-board supply regulation
Quick and easy set-up
Compact module: 59 x 35 mm
Piggy-back onto LCD module
Integrated web server HTML pages and SNMP registers
Store and replay up to 40 20x4 LCD screens
LCD contrast variable: on-board control
Low power operation: 7.15V supply
On-board supply regulation
Quick and easy set-up
IDS Display Accessories
Specifications
Attribute | Value |
---|---|
For Use With | Alphanumeric LCD Displays |
Interface Type | 10Base-T, 8-bit |
Kit Contents | Ethernet LCD Display Interface Board |
Kit Name | Ethernet Interface Board for Alphanumeric LCDs |
- RS Stock No.:
- 824-7137
- Mfr. Part No.:
- IES-ABB-ETHERNET-01
- Manufacturer:
- Intelligent Display Solutions