Roline Male DisplayPort to Male DisplayPort, PVC Cable, 3840 x 2160, 1m
- RS Stock No.:
- 285-7727
- Distrelec Article No.:
- 301-25-848
- Mfr. Part No.:
- 11.04.5601
- Manufacturer:
- Roline
Price Each
€17.95
(exc. VAT)
€22.08
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.95 |
- RS Stock No.:
- 285-7727
- Distrelec Article No.:
- 301-25-848
- Mfr. Part No.:
- 11.04.5601
- Manufacturer:
- Roline
Related links
- Roline Male DisplayPort to Male HDMI Display Port Cable 10m
- Roline Male DisplayPort to Male HDMI Display Port Cable 5m
- Roline Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 7.5m
- Roline Male USB C to Female USB C Display Port Cable 2m
- Roline Male DisplayPort to Male DisplayPort 1m
- StarTech.com Male HDMI to Male DisplayPort Cable 20mm
- Roline, 1m Male DVI-D to Male HDMI 3840 x 2160
- RND Male DisplayPort to Male DisplayPort 3840 x 2160pixels, 10m