ADAFRUIT INDUSTRIES, 10.1in Arduino Compatible Display with Colour LCD Display
- RS Stock No.:
- 124-5467
- Mfr. Part No.:
- 1694
- Manufacturer:
- ADAFRUIT INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5467
- Mfr. Part No.:
- 1694
- Manufacturer:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Diagonal Display Size | 10.1in | |
| Display Technology | Colour LCD Display | |
| For Use With | Arduino, BeagleBone, LattePanda, Raspberry Pi | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Diagonal Display Size 10.1in | ||
Display Technology Colour LCD Display | ||
For Use With Arduino, BeagleBone, LattePanda, Raspberry Pi | ||
10.1" IPS Display 1280 x 800 pixel with Driver Board and Audio Driver - HDMI/VGA/NTSC/PAL
This 10.1 inch IPS screen is supplied complete with driver board which gives you the option to use it with HDMI, VGA or Composite. This range of inputs enables it to be used with a wide range of displays, TVs and platforms including Raspberry Pi, Arduino LattePanda and many more.
The screen is a widescreen TFT LCD display has a wide viewing angle and it is also very thin. There are some mounting tabs around the edges so you can easily incorporate it into your design.
The board also has a stereo audio driver producing 3 W output at 4 Ω. Included with the display and boards is a plug-in cable that connects to the 4 speaker output pins. There is also a small wired PCB with little buttons which enables you to adjust brightness, colour, contrast and video input.
The screen is a widescreen TFT LCD display has a wide viewing angle and it is also very thin. There are some mounting tabs around the edges so you can easily incorporate it into your design.
The board also has a stereo audio driver producing 3 W output at 4 Ω. Included with the display and boards is a plug-in cable that connects to the 4 speaker output pins. There is also a small wired PCB with little buttons which enables you to adjust brightness, colour, contrast and video input.
Technical Specifications
Power supply: 9 V dc to 12 V dc via a 2.1 mm DC jack
16:10 display ratio
Resolution: 1200 x 800 pixels
Visible area: 217 x 135 mm
Aspect Ratio: 16:10
Brightness: 350 cd/m²
Contrast: 800:1
Display dimensions: 230 x 150 x 5.2 mm
Weight
Screen: 165 g
Components: 82 g
Power supply: 9 V dc to 12 V dc via a 2.1 mm DC jack
16:10 display ratio
Resolution: 1200 x 800 pixels
Visible area: 217 x 135 mm
Aspect Ratio: 16:10
Brightness: 350 cd/m²
Contrast: 800:1
Display dimensions: 230 x 150 x 5.2 mm
Weight
Screen: 165 g
Components: 82 g
Total Power Draw (Backlight On)
5 V: 980 mA (not guaranteed to function at 5 V)
6 V: 780 mA (not guaranteed to function at 6 V)
7 V: 660 mA
8 V: 575 mA
9 V: 515 mA
10 V: 450 mA
11 V: 415 mA
12 V: 380 mA
6 V: 780 mA (not guaranteed to function at 6 V)
7 V: 660 mA
8 V: 575 mA
9 V: 515 mA
10 V: 450 mA
11 V: 415 mA
12 V: 380 mA
Note
A power supply is not included.
This display is not HDCP compatible - it cannot be used with 'secured' HDMI sources
This display is not HDCP compatible - it cannot be used with 'secured' HDMI sources
Adafruit HDMI Displays
