- RS Stock No.:
- 242-5279
- Mfr. Part No.:
- D14663986
- Manufacturer:
- DuPont
37 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Price Each
€7.63
(exc. VAT)
€9.38
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.63 |
- RS Stock No.:
- 242-5279
- Mfr. Part No.:
- D14663986
- Manufacturer:
- DuPont
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The DuPont Tyvek 500 coverall has ergonomic protective design and stitched external seams. It has elasticated wrists, ankles and face. This eco pack is available in a significant packing reduction compared to standard packaging.
Hooded coverall with elastics
Very low inward leakage thanks to optimised design
Antistatic treatment on both sides
Very low inward leakage thanks to optimised design
Antistatic treatment on both sides
Specifications
Attribute | Value |
---|---|
Size | XL |
Material Properties | Anti-Static |
Style | Coverall |
Gender | Unisex |
Hooded | Yes |
Series | Tyvek 500 Xpert |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |