Kimberly Clark White Coverall, L
- RS Stock No.:
- 266-4365
- Mfr. Part No.:
- 95170
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 25
€172.47
(exc. VAT)
€212.14
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €172.47 | €6.899 |
*price indicative
- RS Stock No.:
- 266-4365
- Mfr. Part No.:
- 95170
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KleenGuard A20 Breathable Particle Protection Hooded Coveralls 95170 - PPE - 25 x Large White Disposable Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity. Made from breathable SMS fabric with a specially designed hood, body and waist for comfort, safety and strength, KleenGuard A20 particle protection coveralls are the protective coveralls of choice for industry professionals across the globe. These protective suits are designed for short-life wear and provide maximum comfort and protection for tasks where safety and flexibility is key. Lightweight and breathable, these disposable coveralls are ideal for staying cool and comfortable, making them the ideal choice of PPE apparel when working with hazardous substances and non-hazardous limited liquid splashes. This personal protective equipment protects against liquid, aerosol and dry chemical splashes, sprays, high-pressure jets, fibres and dusts in heavy industrial, maintenance, land clean-up, tank cleaning, paint preparation and petrochemical areas. KleenGuard A20 disposable coveralls have a Reflex design with a full length zipper, plus a storm flap and coverall hood for easier taping to a respirator. With an elastic waist for improved comfort and elasticated hood, ankle and wrists, these disposable coveralls give your workers the protection they need without sacrificing comfort. The protective coveralls are silicone-free, low lint and made with non-natural latex elastic. These protective suits provide PPE Category 3 protection, Type 5 particle protection, Type 6 limited splash protection, are treated to be anti-static (EN1149-5) and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). Kleenguard A20 breathable hooded coveralls are available in S (95150), M (95160), L (95170), XL (95180), 2XL (95190) and 3XL (95200). 25 x Large White Disposable Coveralls
Features and Benefits
25 large, white disposable coveralls with hood, ideal for workplace PPE, sustainable with up to 70% plastic reduction in bulk packaging.Compared to other Kimberly-Clark Professional individually packed disposable coveralls
KleenGuard A20 particle protection hooded coveralls are made with breathable SMS fabric for maximum comfort, ideal for protecting against solid particles, large fibres, particulate radioactive contamination and non-hazardous limited liquid splashes
Single use protective coveralls with a Reflex design: elasticated hood, ankle and wrists
KleenGuard A20 particle protection hooded coveralls are made with breathable SMS fabric for maximum comfort, ideal for protecting against solid particles, large fibres, particulate radioactive contamination and non-hazardous limited liquid splashes
Single use protective coveralls with a Reflex design: elasticated hood, ankle and wrists
full length zipper
respirator fit hood
and strong over-locked stitched seams for strength, safety and comfort providing good barrier protection against powders, larger fibres, radioactive dust and chemical splashes
Silicone-free workplace PPE approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN, suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2) and treated to be antistatic (EN1149-5)
PPE coveralls suitable for a range of workplaces including general manufacturing and maintenance, heavy industrial, land clean-up, tank cleaning, paint preparation and petrochemical areas
Silicone-free workplace PPE approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN, suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2) and treated to be antistatic (EN1149-5)
PPE coveralls suitable for a range of workplaces including general manufacturing and maintenance, heavy industrial, land clean-up, tank cleaning, paint preparation and petrochemical areas
The Kimberly Clark breathable particle protection hooded disposable coveralls are made from breathable SMS fabric with a specially designed hood, body and waist for comfort, safety and strength. These disposable coveralls are ideal for staying cool and comfortable and this personal protective equipment (PPE) protects against liquid, aerosol and dry chemical splashes, sprays, high pressure jets, fibres and dusts in heavy industrial, maintenance, land clean up, tank cleaning, paint preparation and petrochemical areas.
White disposable coveralls with hood ideal for workplace PPE
Sustainable with up to 70% plastic reduction in bulk packaging
Sustainable with up to 70% plastic reduction in bulk packaging
Attribute | Value |
---|---|
Size | L |
Material Properties | Radioactive Particulate Protection |
Colour | White |
Style | Coverall |