Kimberly Clark White Coverall, S
- RS Stock No.:
- 266-4376
- Mfr. Part No.:
- 96810
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 25
€301.69
(exc. VAT)
€371.08
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €301.69 | €12.068 |
*price indicative
- RS Stock No.:
- 266-4376
- Mfr. Part No.:
- 96810
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96810 - PPE - 25 x Small, White Protective Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, KleenGuard A50 breathable splash & particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. KleenGuard protective coveralls are designed for short-life wear but provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each waterproof coverall with hood provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5 and EN1149-1). These hooded coveralls provide PPE Category III protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). They are the ideal choice of protective coverall for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. Each disposable protective coverall is supplied in a sealed clear polybag for protection and comes with concise user instructions. For other KleenGuard hooded PPE coverall sizes see product codes 96820 (M), 96830 (L), 96840 (XL), 96850 (2XL) and 96860 (3XL). PPE apparel is also available in blue
see product codes 96870 (S), 96880 (M), 96890 (L), 96900 (XL), 96910 (2XL) and 96920 (3XL). 25 x 1 white coverall, S, (25 total)
Features and Benefits
Small, white disposable coverall with hood ideal for workplace PPE
KleenGuard A50 breathable splash and particle protection hooded coveralls are approved as Complex Design (Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
This disposable protective coverall provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2)
KleenGuard hooded coveralls are silicone-free, low lint and treated to be antistatic (to EN1149-5 and EN1149-1) for critical areas
KleenGuard A50 breathable splash and particle protection hooded coveralls are approved as Complex Design (Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
This disposable protective coverall provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2)
KleenGuard hooded coveralls are silicone-free, low lint and treated to be antistatic (to EN1149-5 and EN1149-1) for critical areas
The Kimberly Clark breathable splash & particle protection hooded coveralls are designed to work with wearers as opposed to against them by offering comfort, safety and productivity with a specially designed hood, body, thumb loops and waist for comfort, safety and strength. KleenGuard protective coveralls are designed for short life wear but provide maximum comfort and protection in high risk areas where safety and flexibility is key. They are the ideal choice of protective coverall for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.
Blue coverall with hood ideal for workplace personal protective equipment
Hooded coveralls are silicone free, low lint and treated to be antistatic
Hooded coveralls are silicone free, low lint and treated to be antistatic
Attribute | Value |
---|---|
Size | S |
Material Properties | Radioactive Particulate Protection |
Colour | White |
Style | Coverall |
Gender | Unisex |
Hooded | No |