Kimberly Clark Blue Coverall, S
- RS Stock No.:
- 266-4379
- Mfr. Part No.:
- 96870
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 25
€301.68
(exc. VAT)
€371.07
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €301.68 | €12.067 |
*price indicative
- RS Stock No.:
- 266-4379
- Mfr. Part No.:
- 96870
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96870 - Blue, S, 1x25 (25 total)
KleenGuard A50 coveralls are designed for short-life wear and provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each coverall provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection and is supplied in a sealed clear polybag for protection which comes with concise user instructions. With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe, providing PPE Category III protection and the following performance requirements:• Type 5 Particle protection• Type 6 Limited splash protection• EN1073-2 Radioactive dust• EN1149 Anti-staticIdeal for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. For other coverall sizes, see product codes 96880, 96890, 96900, 96910 and 96920. Also available in white 96810, 96820, 96830, 96840, 96850 and 96860. 25 x 1 blue coverall, S, (25 total)
Features and Benefits
25 x 1 Small, blue coverall (25 total)
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
The Kimberly Clark breathable splash & particle protection hooded coveralls are designed to work with wearers as opposed to against them by offering comfort, safety and productivity with a specially designed hood, body, thumb loops and waist for comfort, safety and strength. KleenGuard protective coveralls are designed for short life wear but provide maximum comfort and protection in high risk areas where safety and flexibility is key. They are the ideal choice of protective coverall for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.
Blue coverall with hood ideal for workplace personal protective equipment
Hooded coveralls are silicone free, low lint and treated to be antistatic
Hooded coveralls are silicone free, low lint and treated to be antistatic
Attribute | Value |
---|---|
Size | S |
Material Properties | Radioactive Particulate Protection |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Hooded | No |