- RS Stock No.:
- 266-4387
- Mfr. Part No.:
- 97920
- Manufacturer:
- Kimberly Clark
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 25
€218.39
(exc. VAT)
€268.62
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €218.39 | €8.736 |
*price indicative
- RS Stock No.:
- 266-4387
- Mfr. Part No.:
- 97920
- Manufacturer:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Kimberly Clark
KleenGuard A40 Liquid & Particle Protection Hooded Coveralls 97920 - PPE - 25 X White, L, Disposable Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, KleenGuard A40 liquid and particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. KleenGuard A40 disposable coveralls provide general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5). Each protective suit is supplied in a sealed clear polybag for protection and comes with concise user instructions. KleenGuard A40 hooded coveralls are designed for single-use wear and provide maximum comfort and protection in high-risk areas, where safety and flexibility is key. The protective suits provide PPE Category 3 protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). They are the ideal choice of PPE apparel for users working in a range of workplaces including chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas.KleenGuard A40 liquid and particle protection hooded coveralls are available in sizes S (97900), M (97910), L (97920), XL (97930), 2XL (97940) and 3XL (97950). 25 X White, L, Disposable Coveralls
Features and Benefits
Each polybag of KleenGuard A40 liquid and particle protection hooded coveralls contains one large, white, disposable coverall
KleenGuard A40 hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and reducing contamination in critical areas
Silicone-free, low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Personal protective equipment suitable for a range of workplaces including pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas
KleenGuard A40 hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and reducing contamination in critical areas
Silicone-free, low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Personal protective equipment suitable for a range of workplaces including pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas
The Kimberly Clark liquid & particle protection hooded coveralls are designed for single use wear and provide maximum comfort and protection in high risk areas where safety and flexibility is key. Each coverall provides general protection against water based or chemical splashes, liquids or dust particles with the added benefit of anti static protection and with a specially designed hood, body, thumb loops and waist for comfort, safety and strength, these coveralls are the protection clothing of choice for industry professionals across the globe.
Approved as complex design equipment
Suitable for use as protection against solid particles and particulate radioactive contamination
Treated to be antistatic
Ultra low lint fabric
Suitable for use as protection against solid particles and particulate radioactive contamination
Treated to be antistatic
Ultra low lint fabric
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Attribute | Value |
---|---|
Size | L |
Material Properties | Liquid Resistant, Particle Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Hooded | No |