Login / Register to access your benefits
Recently searched

    Sioen Uk Navy Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, 2XL

    Subtotal (1 unit)**

    €83.04

    (exc. VAT)

    €102.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€83.04

    **price indicative

    RS Stock No.:
    267-5445
    Mfr. Part No.:
    4964A2FC1-B90-2XL
    Manufacturer:
    Sioen Uk
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Sioen Uk

    Size

    2XL

    Colour

    Navy

    Style

    Coverall

    Gender

    Unisex

    Length

    180 → 188cm

    Chest Size

    118 → 129cm

    Material

    Polyamide

    Hooded

    No

    Standards Met

    EN 343:2019, EN 14605:2005, EN ISO 13688:2013