Reldeen Yellow Powdered Vinyl Disposable Gloves, 100 per Pack

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

€3.97

(exc. VAT)

€4.88

(inc. VAT)

RS Stock No.:
230-0681
Mfr. Part No.:
G0121
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Product Type

Disposable Gloves

Material

Vinyl

Colour

Yellow

Sub Type

Minimal Risk

Powdered

Yes

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

PPE, EN1186

RoHS Status: Exempt

The Reldeen disposable powdered vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in red colour and S size.

Meets industrial standards for pinholes

Tested against food contact EN1186