RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size 9, Large, 12 per Pack
- RS Stock No.:
- 787-3763
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 box of 6 units)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €4.77 | €0.795 |
| 10 - 19 | €4.57 | €0.762 |
| 20 - 49 | €4.43 | €0.738 |
| 50 + | €4.18 | €0.697 |
*price indicative
- RS Stock No.:
- 787-3763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 9, Large | |
| Glove Material | Nitrile | |
| Colour | Blue | |
| Glove Type | Medical | |
| Powdered | Powder-Free | |
| Number of Gloves | 12 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 9, Large | ||
Glove Material Nitrile | ||
Colour Blue | ||
Glove Type Medical | ||
Powdered Powder-Free | ||
Number of Gloves 12 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
RS PRO Blue Nitrile Disposable Gloves size 9 – L Powder-Free x 12
If you need disposable, medical-grade gloves that offer protection without limiting your dexterity, turn to these blue nitrile gloves from RS PRO.
For added protection from used sharps, these are three times more puncture-resistant than other synthetic gloves. Their synthetic rubber material means they're safe for those with latex allergies and they have a high resistance to a wide range of chemicals, including hydrocarbons, oils and fats. These gloves are also powder-free, so they won't irritate your skin. The size large gloves measure 9 in and are conveniently packaged into six individual pairs per box.
Part of the RS PRO range, this product is tested for safety and quality. These gloves are medical-grade with an Acceptable Quality Level (AQL) of 1.5, meaning they offer an extremely low risk of structural defects. You'll find them used in medical settings such as A&E, ambulances or first-aid kits.
For added protection from used sharps, these are three times more puncture-resistant than other synthetic gloves. Their synthetic rubber material means they're safe for those with latex allergies and they have a high resistance to a wide range of chemicals, including hydrocarbons, oils and fats. These gloves are also powder-free, so they won't irritate your skin. The size large gloves measure 9 in and are conveniently packaged into six individual pairs per box.
Part of the RS PRO range, this product is tested for safety and quality. These gloves are medical-grade with an Acceptable Quality Level (AQL) of 1.5, meaning they offer an extremely low risk of structural defects. You'll find them used in medical settings such as A&E, ambulances or first-aid kits.
Features and Benefits
• Blue nitrile disposable gloves
• Powder-free and latex-free
• Glove size of 9 – L
• A pack of 6 pairs (12 gloves in total)
• Not food-safe or anti-static
• Medical-grade with an AQL (Acceptance Quality Level) of 1.5
• Powder-free and latex-free
• Glove size of 9 – L
• A pack of 6 pairs (12 gloves in total)
• Not food-safe or anti-static
• Medical-grade with an AQL (Acceptance Quality Level) of 1.5
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
