Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Yellow, Black

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4218
Mfr. Part No.:
3273086
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Minimum Operating Temperature

-60°C

Wire Size - Load Side

12 AWG

Connections Per Pole - Load Side

7

Termination Type - Load Side

Push-in

Wire Size - Line Side

12 AWG

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Colour

Yellow, Black

Width

16mm

Maximum Operating Temperature

105°C

Series

PTFIX

Height

22.7mm

Length

28.6mm

Standards/Approvals

No

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 28.6mm. The block can be bridged with one another via the conductor shaft and vertically aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.