Phoenix Contact Distribution Block, 7 Way, 690V, 24A, Yellow, Black

Subtotal (1 pack of 10 units)*

€47.29

(exc. VAT)

€58.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€47.29€4.729

*price indicative

RS Stock No.:
201-4377
Mfr. Part No.:
3273218
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

7

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

690V

Connections Per Pole - Load Side

7

Wire Size - Load Side

12 AWG

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

7

Wire Size - Line Side

12 AWG

Minimum Operating Temperature

-60°C

Colour

Yellow, Black

Series

PTFIX

Height

22.7mm

Length

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

16mm

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5 mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 25.6mm. The block can be bridged with one another via the conductor shaft and horizontal aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C

Number of level is 1

Rated surge voltage is 8kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.