Phoenix Contact Distribution Block, 12 Way, 2.5mm², 17.5A, 450 V, Pink

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4825
Mfr. Part No.:
3002901
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

Pink

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 12 way of connection and its width is 24.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.

Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.