Phoenix Contact Distribution Block, 7 Way, 450 V, 32A, Blue
- RS Stock No.:
- 201-4994
- Distrelec Article No.:
- 304-32-427
- Mfr. Part No.:
- 3273726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€40.24
(exc. VAT)
€49.50
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.24 | €5.03 |
*price indicative
- RS Stock No.:
- 201-4994
- Distrelec Article No.:
- 304-32-427
- Mfr. Part No.:
- 3273726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 7 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450 V | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | 110°C | |
| Connections Per Pole - Load Side | 7 | |
| Connections Per Pole - Line Side | 7 | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Colour | Blue | |
| Height | 45.7mm | |
| Width | 27.9 mm | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Maximum Operating Temperature | -60°C | |
| Series | PTFIX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 7 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450 V | ||
Termination Type - Line Side Push-in | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature 110°C | ||
Connections Per Pole - Load Side 7 | ||
Connections Per Pole - Line Side 7 | ||
Wire Size - Line Side 24 to 10 AWG | ||
Colour Blue | ||
Height 45.7mm | ||
Width 27.9 mm | ||
Standards/Approvals No | ||
Length 28.6mm | ||
Maximum Operating Temperature -60°C | ||
Series PTFIX | ||
- COO (Country of Origin):
- PL
Phoenix Contact Distribution block, 7 Ways, 32A Current Rating - 3273726
This distribution block is an industrial-grade solution designed for efficient electrical connectivity. It features a compact design with dimensions of 27.9mm in width and 45.7mm in height, offering flexibility in installation while accommodating various wire sizes ranging from 24 to 10 AWG. The robust polyamide housing ensures durability, making it suitable for demanding environments.
Features & Benefits
• Time-saving tool-free Push-in connection enhances efficiency
• Space-efficient design allows for up to 50% reduction on DIN rails
• High current handling capabilities up to 32A
• Multiple colour variants available for clear wiring identification
Applications
• Used for wiring in control cabinets and distribution panels
• Ideal for industrial automation systems requiring efficient connections
• Suitable for installations in electrical and mechanical equipment
• Utilised in needing high current and voltage ratings
What advantages does the Push-in connection method provide?
The Push-in connection method enables quick and easy wiring without the need for additional tools, streamlining the installation process and reducing overall downtime during setup. This technology ensures a reliable connection with minimal effort.
What is the significance of the IP20 rating?
The IP20 rating indicates that the component is protected against solid objects larger than 12.5mm, making it suitable for indoor use where minimal exposure to moisture and foreign particles is expected, ensuring reliability in controlled environments.
Can you describe the temperature range this block can operate in?
The distribution block is engineered to function effectively across a broad temperature spectrum, from a low of -60°C to a high of 85°C, allowing it to be used in various environments without compromising performance.
Related links
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 450 V White
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Yellow
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Pink
- Phoenix Contact Distribution Block 450 V Violet
