Phoenix Contact Distribution Block, 19 Way, 450 V, 24A, Green

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-5163
Mfr. Part No.:
3273512
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

19

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450 V

Wire Size - Line Side

26 to 12 AWG

Connections Per Pole - Line Side

19

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Wire Size - Load Side

26 to 12 AWG

Connections Per Pole - Load Side

19

Colour

Green

Height

22.7mm

Length

28.6mm

Series

PTFIX

Standards/Approvals

No

Width

16 mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
PL
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.

Degree of pollution 3

Overvoltage category III

Time saving

Space saving

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.