Phoenix Contact Distribution Block, 7 Way, 2.5mm², 17.5A, 450 V, White

Subtotal (1 pack of 20 units)*

€80.25

(exc. VAT)

€98.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€80.25€4.013

*price indicative

RS Stock No.:
201-5217
Mfr. Part No.:
1047485
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Termination Method

Push In

Wire Size

14 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

450 V

Cable CSA

2.5mm²

Colour

White

COO (Country of Origin):
PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 19mm. It can be bridged internally and its colour is white.

Ambient temperature is 35 °C to 85 °C
Number of level is 1

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.