Phoenix Contact Distribution Block, 7 Way, 450V, 32A, Red
- RS Stock No.:
- 201-5561
- Mfr. Part No.:
- 3273860
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.96 | €3.995 |
*price indicative
- RS Stock No.:
- 201-5561
- Mfr. Part No.:
- 3273860
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 7 | |
| Wire Size - Load Side | 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 7 | |
| Wire Size - Line Side | 10 AWG | |
| Termination Type - Line Side | Push-in | |
| Colour | Red | |
| Width | 28.6mm | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 30.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 7 | ||
Wire Size - Load Side 10 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 7 | ||
Wire Size - Line Side 10 AWG | ||
Termination Type - Line Side Push-in | ||
Colour Red | ||
Width 28.6mm | ||
Series PTFIX | ||
Standards/Approvals No | ||
Length 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Height 30.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 7 way of connection and its width is 27.9mm. It can be bridged internally and its colour is red.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Red
- Phoenix Contact Distribution Block 450 V Yellow
- Phoenix Contact Distribution Block 450 V Grey
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V White
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Pink
