Phoenix Contact Distribution Block, 18 Way, 450V, 32A, Red
- RS Stock No.:
- 201-5764
- Mfr. Part No.:
- 3273838
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€73.36
(exc. VAT)
€90.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.36 | €9.17 |
*price indicative
- RS Stock No.:
- 201-5764
- Mfr. Part No.:
- 3273838
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Line Side | Push-in | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Colour | Red | |
| Standards/Approvals | No | |
| Series | PTFIX | |
| Length | 28.6mm | |
| Height | 30.9mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Line Side Push-in | ||
Wire Size - Line Side 24 to 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Colour Red | ||
Standards/Approvals No | ||
Series PTFIX | ||
Length 28.6mm | ||
Height 30.9mm | ||
Maximum Operating Temperature 105°C | ||
Width 28.6mm | ||
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 450V Pink
- Phoenix Contact Distribution Block 450V Green
- Phoenix Contact Distribution Block 450V Orange
- Phoenix Contact Distribution Block 450V Violet
- Phoenix Contact Distribution Block 450V Grey
- Phoenix Contact Distribution Block 450V White
- Phoenix Contact Distribution Block 450V Black
