Phoenix Contact Distribution Block, 18 Way, 450V, 32A, Blue
- RS Stock No.:
- 201-5858
- Mfr. Part No.:
- 3273836
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€95.63
(exc. VAT)
€117.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €95.63 | €11.954 |
*price indicative
- RS Stock No.:
- 201-5858
- Mfr. Part No.:
- 3273836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 18 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 18 | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Minimum Operating Temperature | -60°C | |
| Colour | Blue | |
| Series | PTFIX | |
| Height | 22.7mm | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 18 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 18 | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 24 to 10 AWG | ||
Minimum Operating Temperature -60°C | ||
Colour Blue | ||
Series PTFIX | ||
Height 22.7mm | ||
Width 28.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 28.6mm | ||
The Phoenix 450V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Blue
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 450 V Black
- Phoenix Contact Distribution Block 450 V Violet
- Phoenix Contact Distribution Block 450 V White
- Phoenix Contact Distribution Block 450 V Green
- Phoenix Contact Distribution Block 450 V Orange
- Phoenix Contact Distribution Block 450 V Grey
