Phoenix Contact Distribution Block, 7 Way, 450 V, 32A, Red

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 8

€39.23

(exc. VAT)

€48.25

(inc. VAT)

RS Stock No.:
201-5905
Mfr. Part No.:
3273992
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

7

Product Type

Distribution Block

Current

32A

Housing Material

Polyamide

IP Rating

IP20

Voltage

450 V

Minimum Operating Temperature

-60°C

Wire Size - Line Side

10 AWG

Wire Size - Load Side

10 AWG

Termination Type - Load Side

Push-in

Connections Per Pole - Line Side

7

Termination Type - Line Side

Push-in

Connections Per Pole - Load Side

7

Colour

Red

Height

22.7mm

Series

PTFIX

Standards/Approvals

No

Maximum Operating Temperature

105°C

Length

28.6mm

Width

28.6 mm

The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used adhesive mounting type. It can be used straight away and expanded as needed. It has 7 way of connection, its height is 22.7 and width is 27.9 mm. It can be bridged internally and its colour is

Ambient temperature is -35 °C to 85 °C

Number of level is 1

Rated surge voltage is 6 kV

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links