Phoenix Contact Distribution Block, 18 Way, 690V, 24A, Green
- RS Stock No.:
- 201-5939
- Mfr. Part No.:
- 3273184
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
€63.23
(exc. VAT)
€77.77
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.23 | €7.904 |
*price indicative
- RS Stock No.:
- 201-5939
- Mfr. Part No.:
- 3273184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 690V | |
| Wire Size - Load Side | 12 AWG | |
| Termination Type - Load Side | Push-in | |
| Connections Per Pole - Load Side | 18 | |
| Connections Per Pole - Line Side | 18 | |
| Wire Size - Line Side | 12 AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Green | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 28.6mm | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 690V | ||
Wire Size - Load Side 12 AWG | ||
Termination Type - Load Side Push-in | ||
Connections Per Pole - Load Side 18 | ||
Connections Per Pole - Line Side 18 | ||
Wire Size - Line Side 12 AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Colour Green | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 28.6mm | ||
Height 22.7mm | ||
Length 28.6mm | ||
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used NS 35/7,5, NS 35/15 mounting type. It can be used straight away and expanded as needed. It has 18 way of connection and its width is 46.9mm. The block can be bridged with one another via the conductor shaft and aligned with standard plug-in bridge.
Number of level is 1
Rated surge voltage is 8kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 690 V Green
- Phoenix Contact Distribution Block 690 V Yellow
- Phoenix Contact Distribution Block 690 V Grey
- Phoenix Contact Distribution Block 690 V Blue
- Phoenix Contact Distribution Block 690 V Orange
- Phoenix Contact Distribution Block 690 V Violet
- Phoenix Contact Distribution Block 690 V Black
- Phoenix Contact Distribution Block 690 V White
