Phoenix Contact Distribution Block, 12 Way, 4mm², 24A, 690 V, Pink
- RS Stock No.:
- 201-6165
- Mfr. Part No.:
- 3274139
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-6165
- Mfr. Part No.:
- 3274139
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Ways | 12 | |
Termination Method | Push In | |
Wire Size | 12 AWG | |
Housing Material | Polyamide | |
IP Rating | IP20 | |
Current Rating | 24A | |
Voltage Rating | 690 V | |
Cable CSA | 4mm² | |
Colour | Pink | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Ways 12 | ||
Termination Method Push In | ||
Wire Size 12 AWG | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Current Rating 24A | ||
Voltage Rating 690 V | ||
Cable CSA 4mm² | ||
Colour Pink | ||