Phoenix Contact Distribution Block, 19 Way, 450V, 17.5A, Brown
- RS Stock No.:
- 201-6231
- Mfr. Part No.:
- 1047421
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€146.05
(exc. VAT)
€179.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.05 | €7.303 |
*price indicative
- RS Stock No.:
- 201-6231
- Mfr. Part No.:
- 1047421
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 19 | |
| Product Type | Distribution Block | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 450V | |
| Connections Per Pole - Load Side | 19 | |
| Termination Type - Load Side | Push-in | |
| Wire Size - Line Side | 14 AWG | |
| Wire Size - Load Side | 14 AWG | |
| Connections Per Pole - Line Side | 19 | |
| Minimum Operating Temperature | -35°C | |
| Termination Type - Line Side | Push-in | |
| Colour | Brown | |
| Series | PTFIX | |
| Standards/Approvals | No | |
| Width | 43.9mm | |
| Height | 18.7mm | |
| Length | 21.6mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 19 | ||
Product Type Distribution Block | ||
Current 17.5A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 450V | ||
Connections Per Pole - Load Side 19 | ||
Termination Type - Load Side Push-in | ||
Wire Size - Line Side 14 AWG | ||
Wire Size - Load Side 14 AWG | ||
Connections Per Pole - Line Side 19 | ||
Minimum Operating Temperature -35°C | ||
Termination Type - Line Side Push-in | ||
Colour Brown | ||
Series PTFIX | ||
Standards/Approvals No | ||
Width 43.9mm | ||
Height 18.7mm | ||
Length 21.6mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PTFIX series distribution block with push in connection offer a flexible distribution solution and it used DIN rail adapter mounting type. It can be used straight away and expanded as needed. It has 19 way of connection and its width is 43.9mm. It can be bridged internally and its colour is brown.
Ambient temperature is -60 °C to 85 °C
Number of level is 1
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 450 V Brown
- Phoenix Contact Distribution Block 500 V Brown
