Phoenix Contact Distribution Block, 6 Way, 800V, 32A, Brown
- RS Stock No.:
- 201-6463
- Mfr. Part No.:
- 3273668
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€41.15
(exc. VAT)
€50.61
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.15 | €4.115 |
*price indicative
- RS Stock No.:
- 201-6463
- Mfr. Part No.:
- 3273668
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 32A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800V | |
| Wire Size - Load Side | 24 to 10 AWG | |
| Termination Type - Load Side | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 6 | |
| Connections Per Pole - Load Side | 6 | |
| Wire Size - Line Side | 24 to 10 AWG | |
| Colour | Brown | |
| Series | PTFIX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 22.7mm | |
| Length | 28.6mm | |
| Width | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 32A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800V | ||
Wire Size - Load Side 24 to 10 AWG | ||
Termination Type - Load Side Push-in | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 6 | ||
Connections Per Pole - Load Side 6 | ||
Wire Size - Line Side 24 to 10 AWG | ||
Colour Brown | ||
Series PTFIX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 22.7mm | ||
Length 28.6mm | ||
Width 28.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix 800V distribution block has flexible use and clear wiring. It is basic terminal block with supply that can be bridged with one another via the conductor shaft with corresponding plug-in bridges.
Degree of pollution 3
Overvoltage category III
Time saving
Space saving
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Distribution Block 800 V Brown
- Phoenix Contact Distribution Block 630 V Brown
- Phoenix Contact Distribution Block 800 V Pink
- Phoenix Contact Distribution Block 800 V Black
- Phoenix Contact Distribution Block 800 V Yellow
- Phoenix Contact Distribution Block 800 V Blue
- Phoenix Contact Distribution Block 800 V Violet
- Phoenix Contact Distribution Block 800 V Green
