Phoenix Contact Distribution Block, 13 Way, 800 V, 63A, Grey

Subtotal (1 pack of 8 units)*

€64.63

(exc. VAT)

€79.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.63€8.079

*price indicative

RS Stock No.:
207-3008
Mfr. Part No.:
3273614
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Product Type

Distribution Block

Current

63A

Housing Material

Polyamide

IP Rating

IP20

Voltage

800 V

Wire Size - Load Side

10 AWG

Connections Per Pole - Load Side

13

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Wire Size - Line Side

10 AWG

Connections Per Pole - Line Side

13

Minimum Operating Temperature

-60°C

Colour

Grey

Series

PTFIX

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

28.6mm

Height

30.9mm

Width

28.6 mm

COO (Country of Origin):
PL
The Phoenix Contact distribution block used in Basic terminal block works with a voltage of 800 volts and nominal current if 32 A. The blocks can be bridged with one another via the conductor shaft.

0.2mm² to 6mm² cross section

24 to 10AWG wire size

-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Recently viewed