Allen Bradley Distribution Block, 3 Way, 600 V, 760A, Black

Subtotal (1 unit)*

€292.93

(exc. VAT)

€360.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€292.93

*price indicative

RS Stock No.:
220-4652
Mfr. Part No.:
1492-PD3287
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Distribution Block

Number of Ways

3

Current

760A

Housing Material

Aluminium

IP Rating

IP20

Voltage

600 V

Connections Per Pole - Load Side

8

Termination Type - Load Side

Screw

Wire Size - Load Side

2/0 to 14 AWG

Minimum Operating Temperature

-20°C

Termination Type - Line Side

Screw

Wire Size - Line Side

6 AWG

Connections Per Pole - Line Side

2

Colour

Black

Series

1492

Maximum Operating Temperature

40°C

Standards/Approvals

No

Height

76.2mm

Width

80.81 mm

Length

108.18mm

COO (Country of Origin):
US
The Rockwell Distribution Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The Power Distribution has 3 poles, 2 opening line side and 8 openings.

Has Aluminium connectors

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product

Related links

Recently viewed