Phoenix Contact Distribution Block, 6 Way, 800 V, 90A, Black
- RS Stock No.:
- 220-5617
- Mfr. Part No.:
- 1082411
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.12 | €5.412 |
*price indicative
- RS Stock No.:
- 220-5617
- Mfr. Part No.:
- 1082411
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 6 | |
| Current | 90A | |
| Housing Material | Polyamide | |
| IP Rating | IP20 | |
| Voltage | 800 V | |
| Connections Per Pole - Load Side | 6 | |
| Minimum Operating Temperature | -60°C | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Line Side | 6 | |
| Wire Size - Line Side | 22/6 AWG | |
| Colour | Black | |
| Length | 24.5mm | |
| Width | 37 mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 25.1mm | |
| Series | VIP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 6 | ||
Current 90A | ||
Housing Material Polyamide | ||
IP Rating IP20 | ||
Voltage 800 V | ||
Connections Per Pole - Load Side 6 | ||
Minimum Operating Temperature -60°C | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Line Side 6 | ||
Wire Size - Line Side 22/6 AWG | ||
Colour Black | ||
Length 24.5mm | ||
Width 37 mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 25.1mm | ||
Series VIP | ||
- COO (Country of Origin):
- PL
The Phoenix Contact distribution blocks with push-in and screw connection technology come ready to connect with different numbers of positions, mounting options, and colours. They can be used straight away and expanded as needed. The compact distribution blocks therefore help to ensure flexible and cost-effective load and control current distribution. Simply unpack, connect, and you're done.
Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting
Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colours
Time-saving pre-treated and rigid conductor connection, thanks to tool-free Push-in direct connection technology
Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges
Distribution blocks are a part of the COMPLETE line system
Related links
- Phoenix Contact Distribution Block 90A Black
- Phoenix Contact Distribution Block 90A Green
- Phoenix Contact Distribution Block 90A Blue
- Phoenix Contact Distribution Block 90A Grey
- Phoenix Contact Distribution Block 90A Red
- Phoenix Contact Distribution Block 0.2 → 6mm² 800 V, Black
- Phoenix Contact Distribution Block 0.2 → 6mm² 800 V, Black
- Phoenix Contact Distribution Block 0.2 → 6mm² 800 V, Black
