Phoenix Contact Distribution Block, 2 Way, 24A, Red
- RS Stock No.:
- 255-9365
- Distrelec Article No.:
- 304-34-685
- Mfr. Part No.:
- 1019463
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.07 | €1.041 |
*price indicative
- RS Stock No.:
- 255-9365
- Distrelec Article No.:
- 304-34-685
- Mfr. Part No.:
- 1019463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Distribution Block | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Wire Size - Line Side | 0.14-2.5 mm² | |
| Termination Type - Load Side | Push-in | |
| Termination Type - Line Side | Push-in | |
| Connections Per Pole - Load Side | 2 | |
| Minimum Operating Temperature | -60°C | |
| Connections Per Pole - Line Side | 2 | |
| Colour | Red | |
| Length | 28.6mm | |
| Series | PTVFIX | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS, CSA | |
| Height | 21.7mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Distribution Block | ||
Current 24A | ||
Housing Material Polyamide | ||
Wire Size - Line Side 0.14-2.5 mm² | ||
Termination Type - Load Side Push-in | ||
Termination Type - Line Side Push-in | ||
Connections Per Pole - Load Side 2 | ||
Minimum Operating Temperature -60°C | ||
Connections Per Pole - Line Side 2 | ||
Colour Red | ||
Length 28.6mm | ||
Series PTVFIX | ||
Width 5.3mm | ||
Standards/Approvals RoHS, CSA | ||
Height 21.7mm | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution block has nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².
Cross section is 0.14 mm² to 4 mm²
Mounting type is for snapping onto a DIN rail adapter
Free-hanging
Color is red
Related links
- Phoenix Contact Distribution Block 24A, Green
- Phoenix Contact Distribution Block 24A, Grey
- Phoenix Contact Distribution Block 690V Orange
- Phoenix Contact Distribution Block 690V Pink
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 450V Red
- Phoenix Contact Distribution Block 690V Red
- Phoenix Contact Distribution Block 690V Red
