Phoenix Contact Distribution Block, 13 Way, 690V, 24A, Grey

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9391
Distrelec Article No.:
304-34-702
Mfr. Part No.:
1019547
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Block

Number of Ways

13

Current

24A

Housing Material

Polyamide

Voltage

690V

Minimum Operating Temperature

-60°C

Connections Per Pole - Load Side

13

Termination Type - Load Side

Push-in

Termination Type - Line Side

Push-in

Connections Per Pole - Line Side

13

Wire Size - Line Side

26/14 AWG

Colour

Grey

Standards/Approvals

RoHS, CSA

Height

29.2mm

Length

45.7mm

Series

PTVFIX

Maximum Operating Temperature

105°C

Width

41.5mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 690 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is NS 35/7,5, NS 35/15