Phoenix Contact Distribution Block, 13 Way, 450V, 24A, Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-9479
Distrelec Article No.:
304-34-765
Mfr. Part No.:
1186879
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Wire Size - Line Side

26/14 AWG

Connections Per Pole - Line Side

13

Minimum Operating Temperature

-35°C

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

13

Termination Type - Line Side

Push-in

Colour

Red

Length

28.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

UR, CSA

Series

PTVFIX

Width

41.5mm

Height

21.7mm

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is adhesive type

Flexible use

Related links