Siemens Alpha ALPHA Distribution Board
- RS Stock No.:
- 272-0249
- Mfr. Part No.:
- 8GK1031-2KK30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€986.09
(exc. VAT)
€1,212.89
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €986.09 |
*price indicative
- RS Stock No.:
- 272-0249
- Mfr. Part No.:
- 8GK1031-2KK30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Board | |
| Range | Alpha | |
| Lockable | No | |
| Mount Type | Flush | |
| Series | ALPHA | |
| External Depth | 120mm | |
| IP Rating | IP31 | |
| Material | Steel | |
| External Width | 847mm | |
| External Height | 697mm | |
| Standards/Approvals | VDE, EAC | |
| Number of Rows | 12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Board | ||
Range Alpha | ||
Lockable No | ||
Mount Type Flush | ||
Series ALPHA | ||
External Depth 120mm | ||
IP Rating IP31 | ||
Material Steel | ||
External Width 847mm | ||
External Height 697mm | ||
Standards/Approvals VDE, EAC | ||
Number of Rows 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN flush-mounted unequipped distribution board SK2 with wall-mounted cabinet.
Powder-coated
Protection class IP31
