- RS Stock No.:
- 138-3774
- Mfr. Part No.:
- DKT30CHV
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 138-3774
- Mfr. Part No.:
- DKT30CHV
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
Note
macOS 10.12.6 or later is required for your MacBook to support this product.
Your USB-C equipped host laptop must support video (DP alt mode) to work with this adapter. The adapter does not support USB Power Delivery
Your USB-C equipped host laptop must support video (DP alt mode) to work with this adapter. The adapter does not support USB Power Delivery
DKT30CHV USB C Multiport Adapter
This USB-C™ multiport adapter for laptops changes the way you work when youre on the move. It lets you create a workstation when you travel, and its one of the first multiport adapters to integrate a USB Type-C™ host connection. Now, you can create a permanent or temporary workstation virtually anywhere you go.
Its a versatile and portable way to help you connect additional devices to your port-limited laptop (for example, your Dell™ Precision, Dell XPS, Samsung Galaxy TabPro S™, or Google Chromebook™) using its next-generation USB-C port, so its perfect for mobile work.
Take advantage of the USB-C port on your laptop
This multiport adapter features an integrated and easy-to-use USB Type-C connector. To take full advantage of USB-C and DP alt mode, the adapter converts the video and data capabilities of your laptops USB-C port into four individual ports. You can save money and use the adapter with your existing peripherals, and with its built-in cable, theres no need to carry around a separate host cable.
The adapters USB-C connector is small and reversible, which makes connecting it to your laptop faster and easier. Now, you can spend more time working, and less time setting up your workstation. Plus, you can connect the plug with either side facing up, so theres less risk of damaging your laptop port. And because it uses USB-C, the adapter is Thunderbolt™ 3 data port compatible, so you can connect it to your Thunderbolt 3 equipped laptop.
With a range of convenient features, the travel adapter is ideal for quick setups in conference rooms or boardrooms.
Bus-powered, for more portability and less aggravation
For maximum portability, the combo adapter consolidates multiple ports into a single, lightweight casing. Because the ports are combined into one convenient travel adapter, you can leave your individual single-function adapters at home or at the office.
Plus, the adapter is bus powered, so theres no need to carry around a separate bulky power adapter. With USB-powered performance, you can travel lighter, more efficiently, and with less hassle.
All the ports you need, including 4K Ultra HD
This versatile USB-C multiport adapter for laptops makes it easy to create a mobile workstation when you need it most. It features HDMI® (with audio) and VGA ports, so you can easily connect a 4K HDMI or a standard-definition VGA monitor. The adapter gives you an easy way to connect an external display or a projector to your laptop.
Installation is fast and simple, with native support in most operating systems. Plus, the adapter integrates a Gigabit Ethernet port and an additional USB 3.0 port (USB 3.0 is also known as USB 3.1 Gen 1), so you can access a wired network, or connect an additional USB peripheral to your laptop.
The DKT30CHV is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Its a versatile and portable way to help you connect additional devices to your port-limited laptop (for example, your Dell™ Precision, Dell XPS, Samsung Galaxy TabPro S™, or Google Chromebook™) using its next-generation USB-C port, so its perfect for mobile work.
Take advantage of the USB-C port on your laptop
This multiport adapter features an integrated and easy-to-use USB Type-C connector. To take full advantage of USB-C and DP alt mode, the adapter converts the video and data capabilities of your laptops USB-C port into four individual ports. You can save money and use the adapter with your existing peripherals, and with its built-in cable, theres no need to carry around a separate host cable.
The adapters USB-C connector is small and reversible, which makes connecting it to your laptop faster and easier. Now, you can spend more time working, and less time setting up your workstation. Plus, you can connect the plug with either side facing up, so theres less risk of damaging your laptop port. And because it uses USB-C, the adapter is Thunderbolt™ 3 data port compatible, so you can connect it to your Thunderbolt 3 equipped laptop.
With a range of convenient features, the travel adapter is ideal for quick setups in conference rooms or boardrooms.
Bus-powered, for more portability and less aggravation
For maximum portability, the combo adapter consolidates multiple ports into a single, lightweight casing. Because the ports are combined into one convenient travel adapter, you can leave your individual single-function adapters at home or at the office.
Plus, the adapter is bus powered, so theres no need to carry around a separate bulky power adapter. With USB-powered performance, you can travel lighter, more efficiently, and with less hassle.
All the ports you need, including 4K Ultra HD
This versatile USB-C multiport adapter for laptops makes it easy to create a mobile workstation when you need it most. It features HDMI® (with audio) and VGA ports, so you can easily connect a 4K HDMI or a standard-definition VGA monitor. The adapter gives you an easy way to connect an external display or a projector to your laptop.
Installation is fast and simple, with native support in most operating systems. Plus, the adapter integrates a Gigabit Ethernet port and an additional USB 3.0 port (USB 3.0 is also known as USB 3.1 Gen 1), so you can access a wired network, or connect an additional USB peripheral to your laptop.
The DKT30CHV is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• One additional USB 3.0 Type-A port lets you connect your existing USB devices (backward compatible with USB 2.0 and 1.x devices)
• Thunderbolt 3 port compatible
• Gigabit Ethernet RJ45 port supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Easy setup with native support in most Windows® and Mac operating systems (also works with Google Chrome OS™)
• Expand the connectivity of your MacBook Pro, Chromebook, Dell XPS, or other USB-C enabled laptop
• 4-in-1 multiport adapter provides 4K Ultra HD (3840 x 2160p) HDMI or VGA video output, a USB 3.0 port, and a Gigabit Ethernet port
• Sleek, compact and durable housing for portability
•
• Thunderbolt 3 port compatible
• Gigabit Ethernet RJ45 port supports Wake-on-LAN (WOL), jumbo frames, VLAN tagging, and Energy-Efficient Ethernet
• Easy setup with native support in most Windows® and Mac operating systems (also works with Google Chrome OS™)
• Expand the connectivity of your MacBook Pro, Chromebook, Dell XPS, or other USB-C enabled laptop
• 4-in-1 multiport adapter provides 4K Ultra HD (3840 x 2160p) HDMI or VGA video output, a USB 3.0 port, and a Gigabit Ethernet port
• Sleek, compact and durable housing for portability
•
Applications
• Leverage the USB-C port on your laptop or Ultrabook™ to expand your connectivity to other interfaces, such as HDMI and Gigabit Ethernet
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Connect your laptop to wired Gigabit Internet, in locations where Wi-Fi® isn't available
• Connect your laptop to a projector and enjoy multimedia content at home, or display engaging presentations in boardrooms and classrooms
• Use an HDMI port-equipped television in a hotel room as an external display when traveling
• Connect your laptop to wired Gigabit Internet, in locations where Wi-Fi® isn't available
Whats in the package?
• USB-C multiport adapter for laptops
• Instruction manual
• Instruction manual
Note
For MacBook host systems using macOS 10.12, version 10.12.6 or later is required to support this product. Your USB-C equipped host laptop must support video (DP alt mode) to work with this adapter. The adapter does not support USB Power Delivery.
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Laptop Docking Station
Specifications
Attribute | Value |
---|---|
Maximum Resolution | 3840 x 2160 |
USB Connection Type | USB A, USB C |
Number of Displays Supported | 1 |
USB Standard | USB 3.0 |
Number of USB Ports | 1 |
Video Connection Type | HDMI, VGA |
Bus Type | USB-C |