LENOVO 3840 x 2160 pixel USB C Docking Stationwith HDMI - 4 xUSB ports

Discontinued
RS Stock No.:
288-4180
Mfr. Part No.:
4X90V55523
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Product Type

Docking Station

Maximum Resolution

3840 x 2160 pixel

Number of USB Ports

4

Bus Type

USB C

Video Connection Type

HDMI

COO (Country of Origin):
CN
The LENOVO USB-C 7-IN-1 HUB is a versatile and compact travel docking hub that allows you to unleash your productivity on-the-go. With multiple connectivity options and power pass-through capability, this sleek hub is designed to provide convenience and efficiency for your daily tasks.

Sleek and minimalist design for easy portability and functionality

Simple plug & play functionality with no drivers required

Supports video, data, and power for any fully-functional USB-C system

Compact dimensions of 9.72" x 1.95" x 0.55" and lightweight design starting at 0.2 lbs

Certified by CB, FCC, ICES, CE, RCM, VCCI, BSMI, Ukraine, EAC, KC for quality assurance

Related links