RS PRO Steel Epoxy Powder Coated Door Bolt, 160 x 38mm
- RS Stock No.:
- 893-8590
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€3.27
(exc. VAT)
€4.02
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €3.27 |
5 - 9 | €3.09 |
10 - 29 | €2.96 |
30 + | €2.74 |
**price indicative
- RS Stock No.:
- 893-8590
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Material | Steel | |
Finish | Epoxy Powder Coated | |
Dimensions | 160 x 38mm | |
Length | 160mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Material Steel | ||
Finish Epoxy Powder Coated | ||
Dimensions 160 x 38mm | ||
Length 160mm | ||
Related links
- RS PRO Steel Epoxy Powder Coated Door Bolt, 110 x 38mm
- RS PRO Steel Epoxy Powder Coated Door Bolt
- RS PRO Steel Epoxy Powder Coated Door Bolt, 260 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 310 x 45mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 175 x 50mm
- RS PRO Steel Epoxy Powder Coated Door Bolt, 210 x 45mm
- RS PRO Steel Zinc Door Bolt, 160 x 38mm
- RS PRO Steel Epoxy/Polyester Door Bolt, 85 x 38mm