RS PRO Stainless Steel Satin Door Bolt 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.86

(exc. VAT)

€39.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.86
5 - 9€30.28
10 - 29€28.67
30 +€26.76

*price indicative

RS Stock No.:
894-6715
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Door Bolt

Material

Stainless Steel

Sub Type

Flush Bolt

Finish

Satin

Padlockable

No

Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Flush Fit Bolt


Complete your interior door installation with this RS PRO door bolt. This stylish flush-fit bolt measures 200 mm in length and made from stainless steel with a satin finish. Its heavy-duty construction is ideal for internal use, and it is popular with rebated doors, swing doors and sliding doors. Mounting is flexible, both vertical and horizontal can be utilised with a flush fit. During application, operates via a cantilever system that expands and retracts the bolt when the lever switches between the open and closed positions.

Features and Benefits


  • Lever action flush bolt

  • Stainless steel

  • Satin finish

  • Designed for indoor applications such as a swing or sliding door

  • Popular with rebated doors

  • Length: 200 mm

  • Applications


  • Interior Doors

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy