Bosch Rexroth PA Door Handle, MGE, 6mm Slot, 30 mm, 40 mm, 45 mm, 50 mm, 60 mm Strut Profile
- RS Stock No.:
- 390-2101
- Mfr. Part No.:
- 3842525766
- Manufacturer:
- Bosch Rexroth
Stock information currently inaccessible
- RS Stock No.:
- 390-2101
- Mfr. Part No.:
- 3842525766
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Manufacturer k.i.m. | Bosch Rexroth | |
| Component Type | Strap Shaped Handle | |
| Fits Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Fits Groove Size | 6 mm, 8 mm, 10mm | |
| Product Family | Bosch Rexroth | |
| Material | PA | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Manufacturer k.i.m. Bosch Rexroth | ||
Component Type Strap Shaped Handle | ||
Fits Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Fits Groove Size 6 mm, 8 mm, 10mm | ||
Product Family Bosch Rexroth | ||
Material PA | ||
Product System MGE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Bosch Rexroth Strap-Shaped Handle, Fits 8/10mm Groove Size, 26 (W) x 195 (H) x 58mm (D) - MGE Series - 3842525766
Keen to get a grip on your modular structure's doors? This strap-shaped handle from Bosch Rexroth has a robust PA body, helping it stand up to heavy forces and give you a firm hold in the long term. With dimensions of 26 (W) x 195 (H) x 58mm (D), it's easy to grab, even if you're wearing gloves. Fitting the handle is a piece of cake thanks to the pre-drilled mounting holes.
Features & Benefits
Mounts both vertically and horizontally to suit different applications
Uses industry-standard M6 thread screws, so it works with your stocked fastening components
Fits 8 and 10mm grooves, making it compatible with standard structural units
Uses industry-standard M6 thread screws, so it works with your stocked fastening components
Fits 8 and 10mm grooves, making it compatible with standard structural units
Applications
Warehouses
Mobile offices
Mining industry
Mobile offices
Mining industry
Can I use this door handle in my outdoor applications?
Yes, this product's PA body is corrosion-resistant, so it stays the course in harsh weather conditions.
