- RS Stock No.:
- 703-1610
- Mfr. Part No.:
- 3842523320
- Manufacturer:
- Bosch Rexroth
3 In stock for delivery within 2 working days
Price Each
€68.81
(exc. VAT)
€84.64
(inc. VAT)
Units | Per unit |
1 - 4 | €68.81 |
5 - 9 | €66.06 |
10 + | €64.68 |
- RS Stock No.:
- 703-1610
- Mfr. Part No.:
- 3842523320
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Door Lock, 316g Weight, For Swing Door - EcoSafe MGE Series - 3842523320
Need to safeguard your equipment? This door lock from Bosch Rexroth is key to keeping your setup secure. It's designed to fit a 30 (W) x 30mm (H) frame profile from the EcoSafe protective fence series. Since it's made of die-cast zinc, the unit's resistant to wear and tear, ensuring it keeps calm and carries on, whatever you throw at it. As you can unlock it from either the left or the right side of the door, this is a flexible solution.
• Galvanised steel fasteners protect against corrosion
• Standard locking variant, featuring random key selection to boost security
• Fits groove sizes of 8 and 10mm for versatility
• Standard locking variant, featuring random key selection to boost security
• Fits groove sizes of 8 and 10mm for versatility
Applications
• Medical equipment
• Power plants
• Warehouses
• Natural gas facilities
• Power plants
• Warehouses
• Natural gas facilities
What's included with this door lock?
For convenience, it's supplied with three keys, plus two FS1 fasteners and one FS2 fastener.
Security Fence Guarding - EcoSafe
Fully prefabricated frame elements
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Light weight aluminium frame with woven wire mesh
Quick and easy assembly system
Fully interchangeable with the Bosch Rexroth MT system
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Two Way Lock |
Fits Strut Profile | 30 x 30 mm |
Fits Groove Size | 8mm, 10mm |
Product Family | Bosch Rexroth |
Material | Die Cast Zinc, Galvanised Steel |
Product System | MGE |