ANVIZ OA3000 Door Entry including Fingerprint Access Control
- RS Stock No.:
- 117-6105
- Mfr. Part No.:
- OA3000
- Manufacturer:
- ANVIZ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 117-6105
- Mfr. Part No.:
- OA3000
- Manufacturer:
- ANVIZ
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ANVIZ | |
| System Type | Fingerprint Access Control | |
| Series | OA3000 | |
| Colour or Monochrome Display | Colour | |
| Supply Voltage | 12V dc | |
| Height | 208 mm | |
| Depth | 35 mm | |
| Width | 204mm | |
| Select all | ||
|---|---|---|
Brand ANVIZ | ||
System Type Fingerprint Access Control | ||
Series OA3000 | ||
Colour or Monochrome Display Colour | ||
Supply Voltage 12V dc | ||
Height 208 mm | ||
Depth 35 mm | ||
Width 204mm | ||
Non Compliant
- COO (Country of Origin):
- CN
