- RS Stock No.:
- 379-9141
- Manufacturer:
- Steinbach & Vollman
6 In stock for delivery within 2 working days
Added
Price Each
€20.98
(exc. VAT)
€25.81
(inc. VAT)
Units | Per unit |
1 + | €20.98 |
- RS Stock No.:
- 379-9141
- Manufacturer:
- Steinbach & Vollman
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Architectural Hardware, Pull Handle Circular Fixing
A pull handle suitable for a wide range of wooden and metal doors
Manufactured from anodised aluminium
Countersunk fixing
Manufactured from anodised aluminium
Countersunk fixing
Supplied with
a circular 3 hole fixing plate.
Supplied with
a circular 3 hole fixing plate
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Length | 55mm |
Height | 78 mm |
Fixing Centres | 40mm |