- RS Stock No.:
- 153-3980
- Mfr. Part No.:
- DS2D6CQ1
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 153-3980
- Mfr. Part No.:
- DS2D6CQ1
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Contact Configuration | DPDT |
Contact Current Rating | 10 A @ 125 / 250 V ac |
Terminal Type | Quick Connect |
Contact Material | Copper Alloy, Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |