C & K Door Micro Switch, Plunger, SPDT 10 (125/250 V ac) A, -40 → +85°C

Bulk discount available

Subtotal (1 unit)*

€4.57

(exc. VAT)

€5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€4.57
5 - 9€4.44
10 - 24€4.30
25 - 49€4.08
50 +€3.74

*price indicative

RS Stock No.:
171-1699
Mfr. Part No.:
DS1D6CQ3
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

10 (125/250 V ac) A

Terminal Type

Quick Connect

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN
Snap-in mounting
Reliable snap action mechanism
Latch or momentary
Interlock switch
Detection switch
Circuit interrupt

Related links