- RS Stock No.:
- 204-8138
- Mfr. Part No.:
- E3111CAAAA
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 204-8138
- Mfr. Part No.:
- E3111CAAAA
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin 3100 series refrigerator door switch is not only ideal for traditional refrigerator and freezer applications but can and have been used in a variety of door applications as well. It uses terminal 1,2,3.
Splash resistant
Choice of actuators
Choice of actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Contact Configuration | SPDT |
Contact Current Rating | 5 A |
Terminal Type | Quick Connect |
IP Rating | IP44 |
Contact Material | Brass |
Case Material | Polyamide |