- RS Stock No.:
- 197-4233
- Mfr. Part No.:
- 40015 IB
- Manufacturer:
- Savigny
14 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€40.48
(exc. VAT)
€49.79
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €40.48 | €20.24 |
5 - 9 | €38.41 | €19.205 |
10 - 29 | €36.39 | €18.195 |
30 + | €34.06 | €17.03 |
*price indicative |
- RS Stock No.:
- 197-4233
- Mfr. Part No.:
- 40015 IB
- Manufacturer:
- Savigny
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Right Angle Variable Tolerance
A right angle toggle latch offering an alternative method of fixing
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Wide positioning tolerance created by spring mechanism
Available in two sizes
Operating tension 30kgf
M3.5 fixing
Large latches have locking facility to prevent accidental opening
Supplied with
catch
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Lockable | Yes, Lock Not Included |
Spring Loaded | Yes |
Latch Type | Toggle Latch |
Operating Tension | 294N |
Dimensions | 47.5 x 35 x 9mm |
Depth | 9 mm |
Length | 48mm |
Width | 35mm |