Elesa Steel Lockable,Spring Loaded Compression Latch, 32 x 36 x 16mm
- RS Stock No.:
- 268-7698
- Mfr. Part No.:
- 421213
- Manufacturer:
- Elesa
Bulk discount available
Price Each**
€11.82
(exc. VAT)
€14.54
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 4 | €11.82 |
5 - 9 | €11.23 |
10 - 29 | €10.64 |
30 + | €9.91 |
**price indicative
Related links
- Elesa Steel Lockable 32 x 36 x 16mm
- RS PRO Stainless Steel Lockable 73 x 36 x 17mm
- RS PRO Stainless Steel Lockable 94 x 36 x 17mm
- Southco Steel 58.7 x 15.8 x 35mm
- Savigny Steel Lockable 75 x 47.5 x 20.5mm
- Savigny Steel Lockable 90 x 40 x 22mm
- RS PRO Stainless Steel Lockable 102 x 46 x 22mm
- Savigny Steel Lockable,Spring Loaded Toggle Latch