Southco Stainless Steel Toggle, 69 x 36.6 x 19mm
- RS Stock No.:
- 284-8487
- Distrelec Article No.:
- 110-75-950
- Mfr. Part No.:
- 37-10-065-20
- Manufacturer:
- Southco
Subtotal (1 unit)**
€23.72
(exc. VAT)
€29.18
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.72 |
**price indicative
- RS Stock No.:
- 284-8487
- Distrelec Article No.:
- 110-75-950
- Mfr. Part No.:
- 37-10-065-20
- Manufacturer:
- Southco
Related links
- Southco Stainless Steel Toggle Latch, 99.2 x 30 x 19mm
- Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
- Southco Stainless Steel Hasp & Staple, 60.8 x 13.5mm
- Southco Stainless Steel 67 x 52 x 19mm
- Southco Stainless Steel Toggle Latch, 82 x 48 x 14.5mm
- Southco Stainless Steel Lockable Toggle Latch, 121 x 44.5 x 30.5mm
- Southco Stainless Steel 79.8 x 22.4 x 14.4mm
- RS PRO Stainless Steel Toggle Latch, 119 x 34 x 19mm