Southco Zinc Alloy Compression Latch, 109 x 41mm
- RS Stock No.:
- 284-8489
- Distrelec Article No.:
- 110-75-933
- Mfr. Part No.:
- C2-32-35
- Manufacturer:
- Southco
Price Each**
€60.92
(exc. VAT)
€74.93
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.92 |
**price indicative
- RS Stock No.:
- 284-8489
- Distrelec Article No.:
- 110-75-933
- Mfr. Part No.:
- C2-32-35
- Manufacturer:
- Southco
Related links
- Southco Steel Compression Latch, 109 x 41 x 34mm
- Southco Steel 55 x 19 x 32mm
- RS PRO Zinc Alloy Locking Handle, Compression Latch
- Southco Steel, Zinc Compression Latch
- Southco Black Zinc Locking Handle, Compression Latch
- Southco Die Cast Zinc Compression Latch, 47.5 x 37.5 x 22mm
- Hammond 1591 Series Black ABS Enclosure Flanged 109 x 81 x 41mm
- Hammond 1591 Series Black ABS Enclosure Black Lid, 109 x 81 x 41mm