- RS Stock No.:
- 288-3324
- Mfr. Part No.:
- 40043 IB
- Manufacturer:
- Savigny
35 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€33.10
(exc. VAT)
€40.71
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €33.10 | €16.55 |
5 - 9 | €31.44 | €15.72 |
10 - 29 | €29.79 | €14.895 |
30 + | €27.81 | €13.905 |
*price indicative |
- RS Stock No.:
- 288-3324
- Mfr. Part No.:
- 40043 IB
- Manufacturer:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Spring Mechanism Stainless Steel
A fully enclosed, aesthetically pleasing latch, with spring mechanism giving positional tolerance
Available with or without padlock eye for added security
40kgf operating tension
Latch to catch distance 29mm
40kgf operating tension
Latch to catch distance 29mm
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Spring Loaded | Yes |
Latch Type | Toggle Latch |
Operating Tension | 392N |
Dimensions | 91 x 27 x 16.5mm |
Depth | 16.5 mm |
Length | 91mm |
Width | 27mm |