- RS Stock No.:
- 340-2370
- Mfr. Part No.:
- 07-10-201-12
- Manufacturer:
- Southco
55 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €17.27 | €1.727 |
5 - 9 | €16.41 | €1.641 |
10 - 29 | €15.55 | €1.555 |
30 + | €14.52 | €1.452 |
*price indicative |
- RS Stock No.:
- 340-2370
- Mfr. Part No.:
- 07-10-201-12
- Manufacturer:
- Southco
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Designer Draw Latch
Designed for doors and panels that require a durable latch with an aesthetic appearance.
Manufactured in black polypropylene
When latched all hardware is concealed
45kgf operating tension
When latched all hardware is concealed
45kgf operating tension
Specifications
Attribute | Value |
---|---|
Material | PP |
Operating Tension | 445N |
Latch Type | Toggle Latch |
Dimensions | 54.8 x 30.5 x 28.4mm |
Depth | 28 mm |
Length | 55mm |
Width | 30.5mm |