- RS Stock No.:
- 368-2936
- Manufacturer:
- ROCA
32 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€35.53
(exc. VAT)
€43.70
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €35.53 | €17.765 |
5 - 9 | €33.76 | €16.88 |
10 - 29 | €31.98 | €15.99 |
30 + | €29.85 | €14.925 |
*price indicative |
- RS Stock No.:
- 368-2936
- Manufacturer:
- ROCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Adjustable Eccentric Latch
Eccentric latch complete with catchplate
Adjustable hatch clamp with safety catch to prevent unintentional unlocking of the latch
Good anti-corrosive properties
Stainless steel construction
Suitable for food, chemical and other 'clean' industries
Adjustable hatch clamp with safety catch to prevent unintentional unlocking of the latch
Good anti-corrosive properties
Stainless steel construction
Suitable for food, chemical and other 'clean' industries
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Lockable | No |
Adjustable | Yes |
Latch Type | Toggle Latch |
Dimensions | 75 x 26 x 15mm |
Depth | 15 mm |
Length | 75mm |
Width | 26mm |